- Home ›
- All Products›
- THP6B
Essentra
THP6B
Hose Wear Protector - Overall Length - 152.4 mm (6.000 in) - Wall Thickness - 4 mm (0.156 in) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Hose Wear Protector - Overall Length - 152.4 mm (6.000 in) - Wall Thickness - 4 mm (0.156 in) - Black
Search Keywords: THP6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:THP6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400092
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is THP6B RoHS compliant?
Yes, THP6B is RoHS compliant.
What is the lead time for THP6B?
The standard lead time for THP6B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.11
100
$5.66
250
$5.41
500
$5.19
1,000
$5.05
2,500
$4.92
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing