- Home ›
- All Products›
- THP4B
Essentra
THP4B
Hose Wear Protector - Overall Length - 101.6 mm (4.000 in) - Wall Thickness - 4 mm (0.156 in) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Hose Wear Protector - Overall Length - 101.6 mm (4.000 in) - Wall Thickness - 4 mm (0.156 in) - Black
Search Keywords: THP4B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:THP4B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400092
-
COO:CN
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is THP4B RoHS compliant?
Yes, THP4B is RoHS compliant.
What is the lead time for THP4B?
The standard lead time for THP4B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$4.87
50
$3.95
100
$3.78
250
$3.67
500
$3.47
1,000
$3.37
2,500
$3.29
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing