- Home ›
- All Products›
- THP12B
THP12B
Essentra
Hose Wear Protector - Overall Length - 304.8 mm (12.000 in) - Wall Thickness - 4 mm (0.156 in) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Hose Wear Protector - Overall Length - 304.8 mm (12.000 in) - Wall Thickness - 4 mm (0.156 in) - Black
Search Keywords: THP12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:THP12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.52
25
$9.53
50
$9.10
100
$8.84
250
$8.36
500
$8.13
1,000 +
$8.03
Click for Quote
Log in
to unlock special pricing