- Home ›
- All Products›
- THP10B
THP10B
Essentra
Hose Wear Protector - Overall Length - 254 mm (10.000 in) - Wall Thickness - 4 mm (0.156 in) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Hose Wear Protector - Overall Length - 254 mm (10.000 in) - Wall Thickness - 4 mm (0.156 in) - Black
Search Keywords: THP10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:THP10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$7.97
50
$7.61
100
$7.39
250
$6.99
500
$6.80
1,000 +
$6.71
Click for Quote
Log in
to unlock special pricing