- Home ›
- All Products›
- THP10A
THP10A
Essentra
Hose Wear Protector - Overall Length - 254 mm (10.000 in) - Wall Thickness - 4 mm (0.156 in) - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Hose Wear Protector - Overall Length - 254 mm (10.000 in) - Wall Thickness - 4 mm (0.156 in) - Orange
Search Keywords: THP10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:THP10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400092
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.26
25
$8.39
50
$8.01
100
$7.78
250
$7.36
500
$7.16
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing