- Home ›
- All Products›
- THCS8A
THCS8A
Essentra
Hose Strap - Type - Cinch Strap - Strap Diameter - 64.5 mm (2.540 in) - Nylon Woven Hook & Loop - Nickel-Plated Steel - ...
Accessories Notify Me
RoHS Compliant
Description
+
Hose Strap - Type - Cinch Strap - Strap Diameter - 64.5 mm (2.540 in) - Nylon Woven Hook & Loop - Nickel-Plated Steel - Black
Search Keywords: THCS8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:THCS8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305000
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$11.80
50
$8.85
75
$8.26
100 +
$8.09
Click for Quote
Log in
to unlock special pricing