- Home ›
- All Products›
- TFR-3
TFR-3
Essentra
Screw Grommet - Natural, Folding Legs - Compatible Thread Sizes #8 - Square Size 2 cm² (0.315 in)² - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Grommet - Natural, Folding Legs - Compatible Thread Sizes #8 - Square Size 2 cm² (0.315 in)² - Nylon
Search Keywords: TFR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TFR-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1565
3,000
$0.1497
5,000
$0.1476
8,000
$0.1455
25,000
$0.1244
50,000
$0.1195
100,000
$0.1192
150,000 +
$0.1179
Click for Quote
Log in
to unlock special pricing