- Home ›
- All Products›
- TFR-2
TFR-2
Essentra
Screw Grommet - Natural, Folding Legs - Compatible Thread Sizes #8 - Square Size 2 cm² (0.315 in)² - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Grommet - Natural, Folding Legs - Compatible Thread Sizes #8 - Square Size 2 cm² (0.315 in)² - Nylon
Search Keywords: TFR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TFR-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1608
3,000
$0.1538
5,000
$0.1516
8,000
$0.1494
25,000
$0.1281
50,000
$0.1230
100,000 +
$0.1227
Click for Quote
Log in
to unlock special pricing