- Home ›
- All Products›
- TFCC-40-01
TFCC-40-01
Essentra
Flat Cable Clip - Natural - in)side Width 54.1 mm (2.130 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flat Cable Clip - Natural - in)side Width 54.1 mm (2.130 in)
Search Keywords: TFCC4001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TFCC-40-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.882
300
$1.839
500
$1.765
1,000
$0.971
2,500
$0.951
5,000
$0.826
7,500
$0.816
10,000 +
$0.814
Click for Quote
Log in
to unlock special pricing