- Home ›
- All Products›
- TCS8HA
TCS8HA
Essentra
Hose Strap - Type - Cinch Strap - Strap Diameter - 64.5 mm (2.540 in) - Nylon Woven Hook & Loop - Delrin - Black
Accessories Notify Me
RoHS Compliant
Description
+
Hose Strap - Type - Cinch Strap - Strap Diameter - 64.5 mm (2.540 in) - Nylon Woven Hook & Loop - Delrin - Black
Search Keywords: TCS8HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TCS8HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$28.60
50
$17.60
75
$13.93
100 +
$13.65
Click for Quote
Log in
to unlock special pricing