- Home ›
- All Products›
- TCS4A
TCS4A
Essentra
Hose Strap - Type - Cinch Strap - Strap Diameter - 32.3 mm (1.270 in) - Nylon Woven Hook & Loop - Delrin - Black
Accessories Notify Me
RoHS Compliant
Description
+
Hose Strap - Type - Cinch Strap - Strap Diameter - 32.3 mm (1.270 in) - Nylon Woven Hook & Loop - Delrin - Black
Search Keywords: TCS4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TCS4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$4.04
50
$3.28
100
$3.27
300
$3.04
500
$2.88
1,000
$2.87
2,500
$2.73
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing