- Home ›
- All Products›
- TCS20A
Essentra
TCS20A
Hose Strap - Type - Cinch Strap - Strap Diameter - 161.8 mm (6.370 in) - Nylon Woven Hook & Loop - Delrin - Black
Accessories Notify Me
RoHS Compliant
Description
+
Hose Strap - Type - Cinch Strap - Strap Diameter - 161.8 mm (6.370 in) - Nylon Woven Hook & Loop - Delrin - Black
Search Keywords: TCS20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TCS20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305000
-
COO:CN
-
Supplier's Standard Package:
50
Frequently Asked Questions
Is TCS20A RoHS compliant?
Yes, TCS20A is RoHS compliant.
What is the lead time for TCS20A?
The standard lead time for TCS20A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$9.26
25
$8.39
50
$8.01
100
$7.78
250
$7.36
500
$7.16
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing