- Home ›
- All Products›
- TBC92A
Essentra
TBC92A
Hose Clamp - in)side Diameter Range - 95.3 - 103.2 mm (3.750 - 4.062 in) - Width - 19.1 mm (0.75 in) - Slip-On
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - in)side Diameter Range - 95.3 - 103.2 mm (3.750 - 4.062 in) - Width - 19.1 mm (0.75 in) - Slip-On
Search Keywords: TBC92A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TBC92A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is TBC92A RoHS compliant?
Yes, TBC92A is RoHS compliant.
What is the lead time for TBC92A?
The standard lead time for TBC92A is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$9.09
25
$8.23
50
$7.87
100
$7.64
250
$7.22
500
$7.03
1,000 +
$6.93
Click for Quote
Log in
to unlock special pricing