- Home ›
- All Products›
- TBC64A
TBC64A
Essentra
Hose Clamp - in)side Diameter Range - 73 - 80.9 mm (2.875 - 3.187 in) - Width - 19.1 mm (0.75 in) - Slip-On
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - in)side Diameter Range - 73 - 80.9 mm (2.875 - 3.187 in) - Width - 19.1 mm (0.75 in) - Slip-On
Search Keywords: TBC64A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TBC64A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$7.56
50
$7.54
100
$7.22
250
$6.63
500
$6.61
1,000
$6.45
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing