- Home ›
- All Products›
- TBC60A
Essentra
TBC60A
Hose Clamp - in)side Diameter Range - 69.9 - 77.8 mm (2.750 - 3.062 in) - Width - 19.1 mm (0.75 in) - Slip-On
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - in)side Diameter Range - 69.9 - 77.8 mm (2.750 - 3.062 in) - Width - 19.1 mm (0.75 in) - Slip-On
Search Keywords: TBC60A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | TBC60A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7326908688 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is TBC60A RoHS compliant?
Yes, TBC60A is RoHS compliant.
What is the lead time for TBC60A?
The standard lead time for TBC60A is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
5
$9.12
25
$7.41
50
$7.39
100
$7.07
250
$6.49
500
$6.48
1,000
$6.32
2,500 +
$6.08
Click for Quote
Log in
to unlock special pricing