- Home ›
- All Products›
- TBC44A
Essentra
TBC44A
Hose Clamp - in)side Diameter Range - 60.3 - 65.1 mm (2.375 - 2.562 in) - Width - 19.1 mm (0.75 in) - Slip-On
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - in)side Diameter Range - 60.3 - 65.1 mm (2.375 - 2.562 in) - Width - 19.1 mm (0.75 in) - Slip-On
Search Keywords: TBC44A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TBC44A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is TBC44A RoHS compliant?
Yes, TBC44A is RoHS compliant.
What is the lead time for TBC44A?
The standard lead time for TBC44A is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$8.31
25
$6.75
50
$6.73
100
$6.45
250
$5.92
500
$5.90
1,000
$5.76
2,500 +
$5.54
Click for Quote
Log in
to unlock special pricing