- Home ›
- All Products›
- TBC40A
TBC40A
Essentra
Hose Clamp - in)side Diameter Range - 57.2 - 61.9 mm (2.250 - 2.437 in) - Width - 19.1 mm (0.75 in) - Slip-On
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - in)side Diameter Range - 57.2 - 61.9 mm (2.250 - 2.437 in) - Width - 19.1 mm (0.75 in) - Slip-On
Search Keywords: TBC40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TBC40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$7.69
25
$6.45
50
$6.25
100
$5.97
250
$5.71
500
$5.48
1,000
$5.33
2,500 +
$5.19
Click for Quote
Log in
to unlock special pricing