- Home ›
- All Products›
- TBC36A
TBC36A
Essentra
Hose Clamp - in)side Diameter Range - 54 - 58.7 mm (2.125 - 2.312 in) - Width - 19.1 mm (0.75 in) - Slip-On
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - in)side Diameter Range - 54 - 58.7 mm (2.125 - 2.312 in) - Width - 19.1 mm (0.75 in) - Slip-On
Search Keywords: TBC36A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TBC36A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.88
25
$6.41
50
$6.39
100
$6.12
250
$5.62
500
$5.60
1,000
$5.47
2,500 +
$5.26
Click for Quote
Log in
to unlock special pricing