- Home ›
- All Products›
- TBC15A
TBC15A
Essentra
Hose Clamp - in)side Diameter Range - 34.9 - 39.7 mm (1.375 - 1.562 in) - Width - 19.1 mm (0.75 in) - Slip-On
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - in)side Diameter Range - 34.9 - 39.7 mm (1.375 - 1.562 in) - Width - 19.1 mm (0.75 in) - Slip-On
Search Keywords: TBC15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TBC15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$7.31
25
$6.13
100
$5.67
250
$5.43
500
$5.21
1,000
$5.07
2,500
$4.94
5,000 +
$4.87
Click for Quote
Log in
to unlock special pricing