- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TB-2
TB-2
Essentra
Screw-On Feet - Base Diameter - 9.7 mm (0.380 in) - Base Height - 5.1 mm (0.200 in) - Stud Length - 10.2 mm (0.400 in) -
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw-On Feet - Base Diameter - 9.7 mm (0.380 in) - Base Height - 5.1 mm (0.200 in) - Stud Length - 10.2 mm (0.400 in) -
Search Keywords: TB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TB-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$3.30
50
$2.96
100
$2.93
300
$2.91
500
$2.90
1,000
$1.53
2,500
$1.52
5,000 +
$1.36
Click for Quote
Log in
to unlock special pricing