- Home ›
- All Products›
- T9A
T9A
Essentra
37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 1-1/16-12 - Compatible Tube Size - 19.1 mm (0.750 in) - JIC Fitt ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 1-1/16-12 - Compatible Tube Size - 19.1 mm (0.750 in) - JIC Fitting Size - 12
Search Keywords: T9A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:T9A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
900
$0.1832
1,800
$0.1827
2,700
$0.1752
5,400
$0.1727
8,100
$0.1703
25,200
$0.1591
50,400
$0.1587
100,800 +
$0.1570
Click for Quote
Log in
to unlock special pricing