- Home ›
- All Products›
- T6A
T6A
Essentra
37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 5/8-18 - Compatible Tube Size - 9.5 mm (0.375 in) - JIC Fitting ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 5/8-18 - Compatible Tube Size - 9.5 mm (0.375 in) - JIC Fitting Size - 6
Search Keywords: T6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:T6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$0.1375
4,500
$0.1036
9,000
$0.1021
13,500
$0.1007
27,000
$0.0979
54,000
$0.0941
103,500
$0.0938
153,000 +
$0.0929
Click for Quote
Log in
to unlock special pricing