- Home ›
- All Products›
- T5A
Essentra
T5A
37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 9/16-18 - Compatible Tube Size - 9.5 mm (0.375 in) - JIC Fitting ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 9/16-18 - Compatible Tube Size - 9.5 mm (0.375 in) - JIC Fitting Size - 6
Search Keywords: T5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:T5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4500
Frequently Asked Questions
Is T5A RoHS compliant?
Yes, T5A is RoHS compliant.
What is the lead time for T5A?
The standard lead time for T5A is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.1390
4,500
$0.1048
9,000
$0.1033
13,500
$0.1018
27,000
$0.0990
54,000
$0.0951
103,500
$0.0949
153,000 +
$0.0939
Click for Quote
Log in
to unlock special pricing