- Home ›
- All Products›
- T3A
T3A
Essentra
37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 7/16-20 - Compatible Tube Size - 6.4 mm (0.250 in) - JIC Fitting ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 7/16-20 - Compatible Tube Size - 6.4 mm (0.250 in) - JIC Fitting Size - 4
Search Keywords: T3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:T3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
6500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.1215
2,500
$0.0958
6,500
$0.0916
13,000
$0.0890
26,000
$0.0866
52,000
$0.0832
104,000
$0.0829
156,000 +
$0.0827
Click for Quote
Log in
to unlock special pricing