- Home ›
- All Products›
- T12A
T12A
Essentra
37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 1-5/16-12 - Compatible Tube Size - 25.4 mm (1.000 in) - JIC Fitt ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 1-5/16-12 - Compatible Tube Size - 25.4 mm (1.000 in) - JIC Fitting Size - 16
Search Keywords: T12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:T12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1100
Order Increment:
1100
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,100
$0.2186
3,300
$0.2091
5,500
$0.2032
7,700
$0.1977
11,000
$0.1972
25,300
$0.1899
50,600 +
$0.1894
Click for Quote
Log in
to unlock special pricing