- Home ›
- All Products›
- SVF-2
SVF-2
Essentra
Screw-On Feet - Base Height - 8.1 mm (0.32 in) - Overall Diameter - 38.1 mm (1.500 in) - Base Shape - Round - Color - Bl ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw-On Feet - Base Height - 8.1 mm (0.32 in) - Overall Diameter - 38.1 mm (1.500 in) - Base Shape - Round - Color - Black
Search Keywords: SVF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SVF-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:CN
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.002
400
$0.814
800
$0.778
1,200
$0.744
2,800 +
$0.714
Click for Quote
Log in
to unlock special pricing