- Home ›
- All Products›
- SS8-5
Description
+
Non-Threaded Spacer - 4.4 mm (0.175 in) - 6.4 mm (0.250 in) - 15.9 mm (0.625 in)
Search Keywords: SS85
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS8-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1305
3,000
$0.1226
5,000
$0.1172
8,000
$0.1156
25,000
$0.0975
50,000
$0.0937
100,000
$0.0934
150,000 +
$0.0925
Click for Quote
Log in
to unlock special pricing