- Home ›
- All Products›
- SS8-4L
SS8-4L
Essentra
Non-Threaded Spacer - 4.4 mm (0.175 in) - 9.5 mm (0.375 in) - 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 4.4 mm (0.175 in) - 9.5 mm (0.375 in) - 12.7 mm (0.500 in)
Search Keywords: SS84L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS8-4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1211
3,000
$0.1138
5,000
$0.1088
8,000
$0.1073
25,000
$0.0905
50,000
$0.0870
100,000
$0.0868
150,000 +
$0.0865
Click for Quote
Log in
to unlock special pricing