- Home ›
- All Products›
- SS8-3
SS8-3
Essentra
Non-Threaded Spacer - 4.4 mm (0.175 in) - 6.4 mm (0.250 in) - 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 4.4 mm (0.175 in) - 6.4 mm (0.250 in) - 9.5 mm (0.375 in)
Search Keywords: SS83
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS8-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1102
3,000
$0.1035
5,000
$0.0990
8,000
$0.0976
25,000
$0.0825
50,000
$0.0792
100,000
$0.0790
150,000 +
$0.0788
Click for Quote
Log in
to unlock special pricing