- Home ›
- All Products›
- SS8-10
SS8-10
Essentra
Non-Threaded Spacer - 4.4 mm (0.175 in) - 6.4 mm (0.250 in) - 31.8 mm (1.250 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 4.4 mm (0.175 in) - 6.4 mm (0.250 in) - 31.8 mm (1.250 in)
Search Keywords: SS810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS8-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.1650
2,500
$0.1483
5,000
$0.1461
7,500
$0.1441
10,000
$0.1355
25,000
$0.1230
50,000
$0.1182
100,000 +
$0.1179
Click for Quote
Log in
to unlock special pricing