- Home ›
- All Products›
- SS6-5
SS6-5
Essentra
Non-Threaded Spacer - 3.7 mm (0.147 in) - 6.4 mm (0.250 in) - 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.7 mm (0.147 in) - 6.4 mm (0.250 in) - 15.9 mm (0.625 in)
Search Keywords: SS65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS6-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1256
3,000
$0.1180
5,000
$0.1129
8,000
$0.1113
25,000
$0.0940
50,000
$0.0903
100,000
$0.0900
150,000 +
$0.0891
Click for Quote
Log in
to unlock special pricing