- Home ›
- All Products›
- SS6-10
Essentra
SS6-10
Non-Threaded Spacer - 3.7 mm (0.147 in) - 6.4 mm (0.250 in) - 31.8 mm (1.250 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.7 mm (0.147 in) - 6.4 mm (0.250 in) - 31.8 mm (1.250 in)
Search Keywords: SS610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS6-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is SS6-10 RoHS compliant?
Yes, SS6-10 is RoHS compliant.
What is the lead time for SS6-10?
The standard lead time for SS6-10 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$0.1760
2,500
$0.1581
5,000
$0.1559
7,500
$0.1537
10,000
$0.1405
25,000
$0.1315
50,000
$0.1263
100,000 +
$0.1260
Click for Quote
Log in
to unlock special pricing