- Home ›
- All Products›
- SS4-5
SS4-5
Essentra
Non-Threaded Spacer - 3 mm (0.120 in) - 6.4 mm (0.250 in) - 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3 mm (0.120 in) - 6.4 mm (0.250 in) - 15.9 mm (0.625 in)
Search Keywords: SS45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS4-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1277
3,000
$0.1200
5,000
$0.1148
8,000
$0.1131
25,000
$0.0956
50,000
$0.0918
100,000
$0.0916
150,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing