- Home ›
- All Products›
- SS10-8
Essentra
SS10-8
Non-Threaded Spacer - 5.1 mm (0.200 in) - 9.5 mm (0.375 in) - 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 5.1 mm (0.200 in) - 9.5 mm (0.375 in) - 25.4 mm (1.000 in)
Search Keywords: SS108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS10-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is SS10-8 RoHS compliant?
Yes, SS10-8 is RoHS compliant.
What is the lead time for SS10-8?
The standard lead time for SS10-8 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1752
3,000
$0.1675
5,000
$0.1651
8,000
$0.1628
25,000
$0.1339
50,000
$0.1336
100,000 +
$0.1322
Click for Quote
Log in
to unlock special pricing