- Home ›
- All Products›
- SS10-6
Description
+
Non-Threaded Spacer - 5.1 mm (0.200 in) - 9.5 mm (0.375 in) - 19.1 mm (0.750 in)
Search Keywords: SS106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS10-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1584
3,000
$0.1423
5,000
$0.1420
8,000
$0.1383
25,000
$0.1185
50,000
$0.1138
100,000
$0.1135
150,000 +
$0.1123
Click for Quote
Log in
to unlock special pricing