- Home ›
- All Products›
- SRVO-6060B
SRVO-6060B
Essentra
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.1 - 6.2 mm (0.240 - 0.244 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.1 - 6.2 mm (0.240 - 0.244 in) Compatible Panel Thickness Range 2.5 - 4 mm (0.098 - 0.158 in) Anchor Length 6 mm (0.236 in)
Search Keywords: SRVO6060B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-6060B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2875
3,000
$0.2710
5,000
$0.2672
8,000
$0.2599
10,000
$0.2592
25,000
$0.2496
50,000 +
$0.2196
Click for Quote
Log in
to unlock special pricing