- Home ›
- All Products›
- SRVO-5075B
SRVO-5075B
Essentra
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Panel Thickness Range 4.5 - 5.5 mm (0.177 - 0.217 in) Anchor Length 7.5 mm (0.295 in)
Search Keywords: SRVO5075B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-5075B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2375
3,000
$0.2271
5,000
$0.2207
8,000
$0.2147
10,000
$0.2115
25,000
$0.2062
50,000
$0.1816
100,000 +
$0.1789
Click for Quote
Log in
to unlock special pricing