- Home ›
- All Products›
- SRVO-4120B
Essentra
SRVO-4120B
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 9 - 10.5 mm (0.354 - 0.413 in) Anchor Length 12 mm (0.472 in)
Search Keywords: SRVO4120B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-4120B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is SRVO-4120B RoHS compliant?
Yes, SRVO-4120B is RoHS compliant.
What is the lead time for SRVO-4120B?
The standard lead time for SRVO-4120B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
100
$0.4287
500
$0.3483
1,000
$0.3474
3,000
$0.3184
5,000
$0.3053
8,000
$0.3046
15,000
$0.2972
25,000 +
$0.2933
Click for Quote
Log in
to unlock special pricing