- Home ›
- All Products›
- SRVO-4080B
Essentra
SRVO-4080B
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 8 mm (0.315 in)
Search Keywords: SRVO4080B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-4080B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is SRVO-4080B RoHS compliant?
Yes, SRVO-4080B is RoHS compliant.
What is the lead time for SRVO-4080B?
The standard lead time for SRVO-4080B is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1531
3,000
$0.1504
5,000
$0.1491
8,000
$0.1479
10,000
$0.1474
25,000
$0.1451
50,000
$0.1265
100,000 +
$0.1252
Click for Quote
Log in
to unlock special pricing