- Home ›
- All Products›
- SRVO-3580B
Essentra
SRVO-3580B
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 8 mm (0.315 in)
Search Keywords: SRVO3580B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-3580B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:HK
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is SRVO-3580B RoHS compliant?
Yes, SRVO-3580B is RoHS compliant.
What is the lead time for SRVO-3580B?
The standard lead time for SRVO-3580B is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1968
3,000
$0.1883
5,000
$0.1856
8,000
$0.1779
10,000
$0.1775
25,000
$0.1709
50,000
$0.1505
100,000 +
$0.1486
Click for Quote
Log in
to unlock special pricing