Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SRVO-3545B

Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Pane ...

+ see all

Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Panel Thickness Range 2.1 - 3 mm (0.083 - 0.118 in) Anchor Length 4.5 mm (0.177 in)
Search Keywords: SRVO3545B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SRVO-3545B
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: HK
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRVO-3545B RoHS compliant?
Yes, SRVO-3545B is RoHS compliant.
What is the lead time for SRVO-3545B?
The standard lead time for SRVO-3545B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1621
3,000
$0.1551
5,000
$0.1529
8,000
$0.1507
25,000
$0.1408
50,000
$0.1239
100,000 +
$0.1236
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!