- Home ›
- All Products›
- SRVO-3535B
SRVO-3535B
Essentra
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Panel Thickness Range 1.2 - 2.1 mm (0.047 - 0.083 in) Anchor Length 3.5 mm (0.138 in)
Search Keywords: SRVO3535B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-3535B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1885
3,000
$0.1803
5,000
$0.1776
8,000
$0.1750
25,000
$0.1637
50,000
$0.1439
100,000 +
$0.1418
Click for Quote
Log in
to unlock special pricing