- Home ›
- All Products›
- SRVO-3100B
SRVO-3100B
Essentra
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 7.5 - 8.5 mm (0.295 - 0.335 in) Anchor Length 10 mm (0.394 in)
Search Keywords: SRVO3100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-3100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1775
3,000
$0.1697
5,000
$0.1673
8,000
$0.1650
25,000
$0.1541
50,000
$0.1355
100,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing