- Home ›
- All Products›
- SRVO-2040B
Essentra
SRVO-2040B
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 2.1 - 2.8 mm (0.083 - 0.110 in) Anchor Length 4 mm (0.157 in)
Search Keywords: SRVO2040B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-2040B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:HK
-
Supplier's Standard Package:
1000
Tools/3D Models
+
Frequently Asked Questions
Is SRVO-2040B RoHS compliant?
Yes, SRVO-2040B is RoHS compliant.
What is the lead time for SRVO-2040B?
The standard lead time for SRVO-2040B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.2455
3,000
$0.2348
5,000
$0.2282
8,000
$0.2219
10,000
$0.2214
25,000
$0.2132
50,000 +
$0.1876
Click for Quote
Log in
to unlock special pricing