- Home ›
- All Products›
- SRT-4090B
Essentra
SRT-4090B
Black UL94 V-2 Nylon Knob Releasable Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Knob Releasable Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 6.5 - 7.5 mm (0.256 - 0.295 in) Anchor Length 9 mm (0.354 in)
Search Keywords: SRT4090B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | SRT-4090B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926902500 |
| COO: | HK |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is SRT-4090B RoHS compliant?
Yes, SRT-4090B is RoHS compliant.
What is the lead time for SRT-4090B?
The standard lead time for SRT-4090B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
50
$0.6194
500
$0.5033
1,000
$0.4807
3,000
$0.4537
5,000
$0.4412
8,000
$0.4295
10,000
$0.4284
15,000 +
$0.4273
Click for Quote
Log in
to unlock special pricing