- Home ›
- All Products›
- SRSCBS-14-01
SRSCBS-14-01
Essentra
Snap Rivet Locking Support - 7.6 mm (0.300 in) - 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Rivet Locking Support - 7.6 mm (0.300 in) - 22.2 mm (0.875 in)
Search Keywords: SRSCBS1401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRSCBS-14-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2236
3,000
$0.2139
5,000
$0.2109
8,000
$0.2022
10,000
$0.2017
25,000
$0.1942
50,000
$0.1711
100,000 +
$0.1688
Click for Quote
Log in
to unlock special pricing