- Home ›
- All Products›
- SRSCBS-12-01
SRSCBS-12-01
Essentra
Snap Rivet Locking Support - 7.6 mm (0.300 in) - 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Rivet Locking Support - 7.6 mm (0.300 in) - 19.1 mm (0.750 in)
Search Keywords: SRSCBS1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRSCBS-12-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2103
3,000
$0.2012
5,000
$0.1983
8,000
$0.1901
10,000
$0.1897
25,000
$0.1826
50,000
$0.1608
100,000 +
$0.1587
Click for Quote
Log in
to unlock special pricing