- Home ›
- All Products›
- SRSCBS-10-01
Essentra
SRSCBS-10-01
Snap Rivet Locking Support - 7.6 mm (0.300 in) - 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Rivet Locking Support - 7.6 mm (0.300 in) - 15.9 mm (0.625 in)
Search Keywords: SRSCBS1001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | SRSCBS-10-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is SRSCBS-10-01 RoHS compliant?
Yes, SRSCBS-10-01 is RoHS compliant.
What is the lead time for SRSCBS-10-01?
The standard lead time for SRSCBS-10-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1,000
$0.2947
3,000
$0.2685
5,000
$0.2600
8,000
$0.2594
10,000
$0.2547
25,000
$0.2516
50,000
$0.2510
100,000 +
$0.2503
Click for Quote
Log in
to unlock special pricing