- Home ›
- All Products›
- SRPP1A
Essentra
SRPP1A
Sucker Rod Plug - Compatible Coupling Size - 25.4 mm (1.000 in) - Overall Height - 10.2 mm (0.400 in)
Accessories Notify Me
RoHS Compliant
Description
+
Sucker Rod Plug - Compatible Coupling Size - 25.4 mm (1.000 in) - Overall Height - 10.2 mm (0.400 in)
Search Keywords: SRPP1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRPP1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is SRPP1A RoHS compliant?
Yes, SRPP1A is RoHS compliant.
What is the lead time for SRPP1A?
The standard lead time for SRPP1A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
250
$0.3590
1,000
$0.3478
2,500
$0.3180
5,000
$0.3049
7,500
$0.3042
10,000
$0.3034
15,000
$0.2968
25,000 +
$0.2929
Click for Quote
Log in
to unlock special pricing