- Home ›
- All Products›
- SRLCBS-14-01
SRLCBS-14-01
Essentra
Snap Rivet Locking Support - 4 mm (0.157 in) - 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Rivet Locking Support - 4 mm (0.157 in) - 22.2 mm (0.875 in)
Search Keywords: SRLCBS1401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRLCBS-14-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2005
3,000
$0.1917
5,000
$0.1890
8,000
$0.1812
10,000
$0.1808
25,000
$0.1741
50,000
$0.1532
100,000 +
$0.1512
Click for Quote
Log in
to unlock special pricing